Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPYD20-72WS15Copy
Manufacturer Standard Lead Time13 weeks
Order Code4180796
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.810 (CNY666.4853) |
| 10+ | CNY576.370 (CNY651.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.81 (CNY666.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPYD20-72WS15Copy
Manufacturer Standard Lead Time13 weeks
Order Code4180796
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeDIP
Input Ratio18:1
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 2-
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Input Voltage DC Max160V
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
18:1
Output Voltage - Output 1
15V
Input Voltage DC Nom
72V
Width
25.4mm
DC / DC Converter Type
DIP
No. of Outputs
1 Output
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
160V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
