Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXG-M15-48WS05Copy
Manufacturer Standard Lead Time25 weeks
Order Code4136711
Product RangePXG-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY599.500 (CNY677.435) |
| 5+ | CNY598.430 (CNY676.2259) |
| 10+ | CNY597.350 (CNY675.0055) |
| 50+ | CNY596.270 (CNY673.7851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY599.50 (CNY677.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXG-M15-48WS05Copy
Manufacturer Standard Lead Time25 weeks
Order Code4136711
Product RangePXG-M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth40.6mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXG-M Series
Product Overview
PXG-M15-48WS05 is a PXG-M15 series of medical and industrial 15W DC-DC converter features a wide 4:1 input range in a compact 41 x 25mm industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, this encapsulated module is ideal for fixed and portable applications.
- Input voltage of 18 - 75VDC, output voltage of 5VDC
- Certified to IEC 60601-1 and IEC 62368-1
- Maximum load capacitance is 3800uF
- 2 x MOPP isolation
- Low no load power consumption
- Operating case temperature range of 105°C maximum
- Overcurrent & overvoltage protection
- Isolation capacitance is 20pF
- Non-conductive black plastic
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXG-M Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
40.6mm
Input Voltage DC Max
75V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
