Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD10-24WS05Copy
Manufacturer Standard Lead Time23 weeks
Order Code1085902
Product RangePXD10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.280 (CNY542.7164) |
| 5+ | CNY461.070 (CNY521.0091) |
| 10+ | CNY454.640 (CNY513.7432) |
| 50+ | CNY448.200 (CNY506.466) |
| 100+ | CNY439.240 (CNY496.3412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.28 (CNY542.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD10-24WS05Copy
Manufacturer Standard Lead Time23 weeks
Order Code1085902
Product RangePXD10 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXD10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PXD1024WS05 is a 1-output board-mount isolated DC to DC Converter features six sided shielding. The PXD series DC/DC converter comes with wide range input and reduced radiated noise. It is ideal for use in telecom, datacom and point of load applications.
- Less parts to inventory
- Overvoltage protection
- Over current and short-circuit protection
- 1600VDC Minimum isolation voltage
- -40 to 85°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
PXD10 Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.856325
