Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-48WS24Copy
Manufacturer Standard Lead Time25 weeks
Order Code4136702
Product RangePXD-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,001.300 (CNY1,131.469) |
| 5+ | CNY982.790 (CNY1,110.5527) |
| 10+ | CNY947.320 (CNY1,070.4716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,001.30 (CNY1,131.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXD-M30-48WS24Copy
Manufacturer Standard Lead Time25 weeks
Order Code4136702
Product RangePXD-M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePXD-M Series
Product Overview
PXD-M30-48WS24 is a PXD-M series 30W medical and industrial DC-DC converter. It features 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, this encapsulated module is ideal for fixed and portable applications. It includes overcurrent, overvoltage, over temperature protection. Application includes medical, industrial, test, COMM, and broadcast. IEC/UL/CSA/EN62368-1, IEC/ANSI/AAMI ES/CSA/EN60601-1 certified.
- Input voltage range from 18 to 75V, output voltage is 24V
- Maximum current is 1.25A, efficiency is 89%
- Wide 4:1 input range, single output
- Compact 50.8mm x 25mm industry package, less board area needed
- Suitable for medical and industrial applications
- 2 x MOPP isolation, high input to output isolation
- Low no load power consumption, longer battery life
- Non-conductive black plastic. (Silicone (UL94 V-0) potting) case material
- Operating temperature range from -40 to +105°C (convection)
- 5 years warranty, size is (L x W x H) 50.8 x 25.4 x 10.2mm
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.25A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
PXD-M Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
