
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,165.410 (CNY4,706.9133) |
| 5+ | CNY4,082.110 (CNY4,612.7843) |
Product Information
Product Overview
PH1200A280-48 is a PH1200A280 series isolated DC to DC converter that operates from a wide range 200 to 425VDC input and are rated at 1200W. It features a parallel function and ORing FET for higher power or N+1 redundant systems. Remote sense, remote on/off, inverter good signal and a 12V auxiliary voltage are also included as standard. The power modules can be conduction cooled to a cold plate or fitted with an optional heatsink. This94% efficient converter is well suited for distributed power architectures, HVDC (High Voltage Direct Current) power transmission systems and renewable energy applications.
- Output voltage is 48VDC
- Output current is 25A
- Baseplate cooled can be conduction or convection cooled with a heatsink
- Operates in harsh environments
- Switching frequency is 200KHz
- M3 tapped mounting inserts
- Operating temperature range from -40 to +100°C (Base-plate), -40 to +85°C (Ambient)
- No minimum load required
- 116.6 x 61 x 12.7mm size
- 5 years warranty
Technical Specifications
ITE & Industrial
-
1 Output
25A
-
-
Fixed
12.7mm
200V
PH-A Series
Full Brick, DIP
1.2kW
48V
-
-
280V
61mm
116.8mm
425V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
