Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50A280-24
Order Code2444015
Product RangePH-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.320 (CNY1,155.2216) |
| 5+ | CNY1,001.880 (CNY1,132.1244) |
| 10+ | CNY981.430 (CNY1,109.0159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,022.32 (CNY1,155.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPH50A280-24
Order Code2444015
Product RangePH-A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio2:1
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Width37.2mm
Height12.7mm
Depth58.3mm
Input Voltage DC Min200V
Input Voltage DC Max425V
Product RangePH-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PH-50A-280-24 is an input DC-DC Converter with quarter brick footprint. It offers 88% efficiency, low = ON and open = OFF remote and it also features full power at 100°C base plate and base-plate cooled.
- Conduction cooling
- <gt/>100M at 25°C and 70%RH, Output to base plate 500VDC
Applications
Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.1A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PH-A Series
DC / DC Converter Type
Quarter Brick
Output Power Max
50.4W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
37.2mm
Depth
58.3mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
