Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-3R3Copy
Manufacturer Standard Lead Time21 weeks
Order Code3678558
Product RangeKPSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.210 (CNY88.3773) |
| 5+ | CNY77.710 (CNY87.8123) |
| 10+ | CNY77.200 (CNY87.236) |
| 50+ | CNY76.690 (CNY86.6597) |
| 100+ | CNY75.900 (CNY85.767) |
| 250+ | CNY74.390 (CNY84.0607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.21 (CNY88.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-3R3Copy
Manufacturer Standard Lead Time21 weeks
Order Code3678558
Product RangeKPSB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width19.4mm
Height18.3mm
Depth39.5mm
Product RangeKPSB Series
Product Overview
Cost effective, board mount KPSB6 series offers high efficiency levels in very compact 39.5 x 19.4mm (6W) footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
- High efficiency of 75%
- Lower operating costs, improved thermal performance
- Class B EMI, no external filter components required
- Low no load power consumption, energy saving
- Wide operating temperature
- Operation in harsh environments
- Class II, wide range input (90-264VAC)
- Global application, no earthing required
- PCB mount
- IEC/UL/CSA/EN62368-1, (meets IEC/EN60335 and IEC/EN61558-1), CE marked
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
18.3mm
Product Range
KPSB Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
19.4mm
Depth
39.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
