Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-15Copy
Manufacturer Standard Lead Time21 weeks
Order Code3678562
Product RangeKPSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.320 (CNY97.5416) |
| 5+ | CNY83.420 (CNY94.2646) |
| 10+ | CNY80.520 (CNY90.9876) |
| 50+ | CNY76.690 (CNY86.6597) |
| 100+ | CNY75.900 (CNY85.767) |
| 250+ | CNY74.390 (CNY84.0607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.32 (CNY97.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSB6-15Copy
Manufacturer Standard Lead Time21 weeks
Order Code3678562
Product RangeKPSB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 115VDC
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width19.4mm
Height18.3mm
Depth39.5mm
Product RangeKPSB Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Cost effective, board mount KPSB6 series offers high efficiency levels in very compact 39.5 x 19.4mm (6W) footprints. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection.
- High efficiency of 81%
- Lower operating costs, improved thermal performance
- Class B EMI, no external filter components required
- Low no load power consumption, energy saving
- Wide operating temperature
- Operation in harsh environments
- Class II, wide range input (90-264VAC)
- Global application, no earthing required
- PCB mount
- IEC/UL/CSA/EN62368-1, (meets IEC/EN60335 and IEC/EN61558-1), CE marked
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
400mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
18.3mm
Product Range
KPSB Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
19.4mm
Depth
39.5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
