Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSA10-12Copy
Order Code4750303
Product RangeKPSA Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.890 (CNY259.7757) |
| 10+ | CNY201.150 (CNY227.2995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.89 (CNY259.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKPSA10-12Copy
Order Code4750303
Product RangeKPSA Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max10.1W
Output Voltage - Output 112V
Output Current - Output 1840mA
Power Supply Output TypeFixed
Width39.47mm
Height20mm
Depth60.96mm
Product RangeKPSA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Power Supply Output Type
Fixed
Height
20mm
Product Range
KPSA Series
Output Power Max
10.1W
Output Current - Output 1
840mA
Width
39.47mm
Depth
60.96mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047325
