Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W060A033V-0C0-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4848855
Product Rangei7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.790 (CNY725.2227) |
| 5+ | CNY628.550 (CNY710.2615) |
| 10+ | CNY615.470 (CNY695.4811) |
| 50+ | CNY611.360 (CNY690.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.79 (CNY725.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A4W060A033V-0C0-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4848855
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max720W
Output Voltage Min3.3V
Output Voltage Max28V
Output Current Max60A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max60V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
720W
Output Voltage Max
28V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
60A
Input Voltage DC Min
18V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
