Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12100A008V-0C0-RCopy
Order Code4848849
Product Rangei7A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.790 (CNY725.2227) |
| 5+ | CNY628.550 (CNY710.2615) |
| 10+ | CNY615.470 (CNY695.4811) |
| 50+ | CNY611.360 (CNY690.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.79 (CNY725.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A12100A008V-0C0-RCopy
Order Code4848849
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max550W
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max100A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max18V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
550W
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
800mV
Output Current Max
100A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
