Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-0S1-RCopy
Manufacturer Standard Lead Time48 weeks
Order Code3262142
Product Rangei6A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.780 (CNY351.1814) |
| 5+ | CNY307.060 (CNY346.9778) |
| 10+ | CNY303.340 (CNY342.7742) |
| 50+ | CNY299.620 (CNY338.5706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.78 (CNY351.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A4W010A033V-0S1-RCopy
Manufacturer Standard Lead Time48 weeks
Order Code3262142
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max40V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height24.8mm
Depth33mm
Width11.4mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
40V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
SIP
Output Voltage Min
3.3V
Output Current Max
10A
Input Voltage DC Min
9V
Height
24.8mm
Width
11.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
