Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-001-RCopy
Manufacturer Standard Lead Time48 weeks
Order Code2664686
Product Rangei6A Series
Your Part Number
7 In Stock
144 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.820 (CNY346.7066) |
| 5+ | CNY304.350 (CNY343.9155) |
| 10+ | CNY291.590 (CNY329.4967) |
| 50+ | CNY268.970 (CNY303.9361) |
| 100+ | CNY263.600 (CNY297.868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.82 (CNY346.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A24014A033V-001-RCopy
Manufacturer Standard Lead Time48 weeks
Order Code2664686
Product Rangei6A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max250W
Output Voltage Min3.3V
Output Voltage Max24V
Output Current Max14A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max40V
Height12.7mm
Depth33mm
Width22.9mm
Product Rangei6A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage Max
24V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
33mm
Product Range
i6A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
14A
Input Voltage DC Min
9V
Height
12.7mm
Width
22.9mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
