Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W008A033V-001-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code2777466
Product Rangei3A Series
Your Part Number
591 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.450 (CNY224.2485) |
| 5+ | CNY198.320 (CNY224.1016) |
| 10+ | CNY186.070 (CNY210.2591) |
| 50+ | CNY181.200 (CNY204.756) |
| 100+ | CNY176.320 (CNY199.2416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.45 (CNY224.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W008A033V-001-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code2777466
Product Rangei3A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max100W
Output Voltage Min3.3V
Output Voltage Max16.5V
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth19.1mm
Width23.4mm
Product Rangei3A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I3A4W008A033V-001-R is an i3A series input non-isolated step-down DC-DC buck converter. The highly efficient i3A series accepts a wide DC input and has a wide output adjustment range in a compact 1/32nd brick footprint. Standard features include output trim, remote sense, and negative logic remote on/off.
- Up to 100W in a 1/32nd brick package, high power density, less board area needed
- High efficiency of 89 - 96.5%, longer battery life/less power consumed
- 9 to 53V input range, can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- 3.3 - 16.5V output voltage
- 8A maximum current
- Negative logic on/off
- Operating temperature range from -40°C to 125°C
- Size (LxWxH) is 19.1 x 23.4 x 9.6mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Voltage Max
16.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
19.1mm
Product Range
i3A Series
DC / DC Converter Type
Module
Output Voltage Min
3.3V
Output Current Max
8A
Input Voltage DC Min
9V
Height
9.6mm
Width
23.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
