Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code2777467
Product Rangei3A Series
Your Part Number
614 In Stock
Need more?
614 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.460 (CNY234.4298) |
| 5+ | CNY204.920 (CNY231.5596) |
| 10+ | CNY192.200 (CNY217.186) |
| 50+ | CNY184.260 (CNY208.2138) |
| 100+ | CNY176.320 (CNY199.2416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.46 (CNY234.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI3A4W005A150V-001-RCopy
Manufacturer Standard Lead Time11 weeks
Order Code2777467
Product Rangei3A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max100W
Output Voltage Min5V
Output Voltage Max30V
Output Current Max4.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height9.6mm
Depth19.1mm
Width23.4mm
Product Rangei3A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Voltage Max
30V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
19.1mm
Product Range
i3A Series
DC / DC Converter Type
Module
Output Voltage Min
5V
Output Current Max
4.5A
Input Voltage DC Min
9V
Height
9.6mm
Width
23.4mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
