Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-24/ADJCopy
Manufacturer Standard Lead Time45 weeks
Order Code4705441
Product RangeGUS350-1000 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY755.970 (CNY854.2461) |
| 5+ | CNY730.500 (CNY825.465) |
| 10+ | CNY705.020 (CNY796.6726) |
| 50+ | CNY671.470 (CNY758.7611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY755.97 (CNY854.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-24/ADJCopy
Manufacturer Standard Lead Time45 weeks
Order Code4705441
Product RangeGUS350-1000 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max350.4W
Output Voltage - Output 125.9V
Output Current - Output 10
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable
Product RangeGUS350-1000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
GUS350-24/ADJ is a GUS350 series single output, general purpose AC-DC power supply. It is designed to provide reliable performance at an economical price. Typical applications include industrial, test, LED, broadcast, COMM, and Semi-Fab.
- Complies with SEMI F47
- Compact size, saves space in system
- Conservative electrolytic capacitor ratings, long field life
- Class B conducted and radiated EMI, easier system EMC compliance
- IEC62368-1 certification, compliant to IEC61010-1, quicker system compliance
- 23.4 - 25.9V output adjustment
- 14.6A maximum current
- 350.4W maximum output power
- 360mV ripple and noise
- Size (WxHxD):101.6 x 41 x 127mm, 3 years warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
350.4W
Output Current - Output 1
0
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
25.9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
GUS350-1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
