Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM36CN150C8Copy
Manufacturer Standard Lead Time11 weeks
Order Code3678552
Product RangeDTM36-C8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.300 (CNY270.409) |
| 5+ | CNY234.520 (CNY265.0076) |
| 10+ | CNY229.730 (CNY259.5949) |
| 50+ | CNY224.950 (CNY254.1935) |
| 100+ | CNY220.160 (CNY248.7808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.30 (CNY270.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM36CN150C8Copy
Manufacturer Standard Lead Time11 weeks
Order Code3678552
Product RangeDTM36-C8 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 115VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeDTM36-C8 Series
Plug TypeIEC 60320 C8
Product Overview
DTM36CN150-C8 is a DTM36-C8 series medical external power supply. The DTM36-C8 Class II external power supply is certified to IEC/ES/EN60601-1 and EN60601-1-11, compliant to EN60601-1-2 (Ed4) and designed to meet IEC60335-1 (household appliances). Requiring no earth ground, the DTM series is ideally suited for medical, clinical and home healthcare applications. It includes overcurrent and overvoltage protection.
- Input voltage range from 80 to 264VAC, output voltage is 15V
- Maximum current is 2.4A, maximum power is 36W
- Efficiency is 89% (230Vac input, 75% Load)
- Medical safety certifications and immunity, suitable for medical, clinical and home healthcare use
- Class II input, no earth ground connection needed
- Meets DoE level VI and EU tier 2 efficiency, <lt/>75mW off-load power consumption
- Meets US and EU energy saving legislation, typical switching frequency is 65KHz
- 4kV (2xMOPP) input to output isolation, fully isolated for use with B and BF rated equipment
- Flexible system integration, IP21 rated
- Operating temperature range from -30 to 60°C, size (LxWxH) is 100 x 45 x 22.5mm, 3 years warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
36W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM36-C8 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
