Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-240D1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2771293
Product RangeDTM300-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,150.440 (CNY2,429.9972) |
| 5+ | CNY1,969.920 (CNY2,226.0096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,150.44 (CNY2,430.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-240D1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2771293
Product RangeDTM300-D Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 124VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector10 Pin Mini Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDTM300-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DTM-300PW-240-D1 from TDK-Lambda is a DTM300-D series Medical/ITE class I external power supply. Approved by IEC/ES/CSA/EN60601-1, IEC/UL/CSA/EN60950-1 safety standards.
- 90VAC to 264VAC (47 - 63Hz) input voltage range
- Output voltage of 24V, maximum output current of 12.5A
- Maximum power of 300W
- Ripple and noise of 300mV, ±5%mV regulation
- Average efficiency is <gt/>88%
- Easier system approvals
- Meets DoE level VI efficiency, convection cooling
- Consumes less energy, simplifies B & BF equipment design, global operation
- Withstand voltage of 1.5KVAC (I/P to GND ), 4KVAC (I/P to O/P) (2xMoPP), 1.5KVAC (O/P to GND)
- Dimension is 112mm x 222mm x 45mm (W x L x H), weight of 1570g, 800mm cable length
Applications
Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM300-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
10 Pin Mini Fit
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57
