Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-480D1
Order Code2771295
Product RangeDTM300-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,116.420 (CNY2,391.5546) |
| 5+ | CNY2,074.100 (CNY2,343.733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,116.42 (CNY2,391.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW-480D1
Order Code2771295
Product RangeDTM300-D Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 148VDC
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector10 Pin Mini Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDTM300-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM-300PW-480-D1 is a DTM300-D Series 300W medical/ITE Class I external power supply.
- Input voltage range from 90 - 264VAC (47 - 63Hz), output voltage is 48V
- Maximum output current is 6.25A
- Meets 60601-1 & 60601-1-2 Edition
- Less than 0.5W no load input power
- Meets DoE Level VI efficiency
- Size (W x L x H) is 112 x 222 x 45mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM300-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Connector
10 Pin Mini Fit
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.57
