
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY862.590 (CNY974.7267) |
| 5+ | CNY839.830 (CNY949.0079) |
| 10+ | CNY775.940 (CNY876.8122) |
| 50+ | CNY760.430 (CNY859.2859) |
Product Information
Product Overview
The DT-150PW-240-D from TDK Lambda is a DT150-D series 150W AC to DC external power supply. This power supply features easier system compliance, global operation and it consumes less energy. The inrush current is less than 60A at 230VAC input, 25°C ambient cold start and maximum input current is 2.5A. It has IEC 320-C14 (accepts IEC 320-C13) AC input connector and kycon KPPx-4P or equivalent pins 1 & 2 (-Vout), pins 3 & 4 (+Vout) output connector. The power supply posses EN55022-B, FCC class B conducted and radiated EMI, EN55024 immunity, CSA/UL60950-1, EN609501-1, IEC60950-1 safety agency approvals and class I safety class approvals. The withstand voltage is 1.5KVAC (input to ground), 3KVAC (input to output) for 1 min (output is connected to ground internally). This AC to DC external power supply has continuous, hicc-up mode auto recovery short circuit protection and 110 to 130% of nominal overvoltage protection (cycle input power to reset).
- Output voltage 24V of and maximum output current of 6.25A
- Maximum power of 150W and ripple & noise of 480mV
- Wide range AC input from 90VAC to 264VAC (47Hz to 63Hz)
- 89% average efficiency and less than 0.5W offload power consumption
- Total regulation of +5%/-2% and voltage accuracy of ±1%
- Power factor is typically 0.9 at full load (meets EN61000-3-2)
- Isolation resistance of greater than 20M at 25°C & 70%RH (output to ground 500VDC)
- ErP2, CEC V, EU CoC tier 2, DoE level VI and EISA efficiency level VI compliant
- Dimension is 85mm x 170mm x 44mm and weight is 780g
- Operating temperature range from 0°C to 40°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
ITE
150W
6.25A
-
-
Fixed
DT100/150-D Series
No SVHC (15-Jan-2018)
1 Output
24VDC
-
4 Way Mini DIN
-
90V AC to 264V AC
Mains Plug Sold Separately
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
