Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDRF240-24-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2474795
Product RangeDRF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,628.010 (CNY1,839.6513) |
| 5+ | CNY1,595.450 (CNY1,802.8585) |
| 10+ | CNY1,562.890 (CNY1,766.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,628.01 (CNY1,839.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDRF240-24-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2474795
Product RangeDRF
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeProgrammable
Product RangeDRF
Product Overview
The DRF240241 is a 24V/240W 1-output DIN-rail mount Power Supply features an ErP compliant design, very compact size, high Efficiency, low standby power draw, remote voltage adjustment and on/off. This power supply output is programmable.
- <lt/>0.5W Standby power draw
- 150% Peak power capability for 4s
- <lt/>240mV Ripple and noise
- <gt/>20ms Hold-up time (230VAC input)
- 92.8/94% Efficiency
- -25 to 70°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Programmable
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
DRF
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
