Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX20-24WD15Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262067
Product RangeDPX20W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,219.450 (CNY1,377.9785) |
| 5+ | CNY1,176.760 (CNY1,329.7388) |
| 10+ | CNY1,121.880 (CNY1,267.7244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,219.45 (CNY1,377.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX20-24WD15Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262067
Product RangeDPX20W Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1667mA
Output Voltage - Output 2-15V
Output Current - Output 2667mA
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product RangeDPX20W Series
Product Overview
DPX20-24WD15 is a DPX20W series dual output 20W DIN rail mount DC-DC converter. It includes overload and short circuit, over voltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment. Certified by EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6 Perf. Criteria A.
- Input voltage range from 9.5 to 36 VDC, output voltage is ±15VDC
- Output current is ±667mA (full load), efficiency is 85% (typ value at nom I/P voltage and full load)
- Input fuse, input reverse polarity, input in-rush current protection
- Reliable snap-on for DIN rail TS-35/7.5 or TS-35/15, I/O-isolation 1600VDC
- Output DC-OK indicator, wide range input
- Wide range input, less parts to inventory
- Typical switching frequency is 400kHz
- Operating temperature range from -40 to 78˚C (without derating) 78 to 91˚C
- 3 years warranty, screw terminal connector
- Size (H x W x D) is 57.404 x 24.384 x 124.968mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
57.6mm
Depth
125mm
Input Voltage DC Max
36V
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
667mA
Output Current - Output 2
667mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Height
24.5mm
Input Voltage DC Min
9.5V
Product Range
DPX20W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
