Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-48WD15Copy
Manufacturer Standard Lead Time29 weeks
Order Code1995989
Product RangeDPX15W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,291.620 (CNY1,459.5306) |
| 5+ | CNY1,239.970 (CNY1,401.1661) |
| 10+ | CNY1,188.300 (CNY1,342.779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,291.62 (CNY1,459.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-48WD15Copy
Manufacturer Standard Lead Time29 weeks
Order Code1995989
Product RangeDPX15W Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX15W Series
Product Overview
The DPX-15-48WD-15 is a 2-output 15W DIN rail-mount isolated DC/DC Converter Module features overload, short circuit and over-voltage protection.
- Input fuse protection
- Input reverse polarity protection
- Input in-rush current protection
- Output DC-OK indicator
- Meet EN55022 Class B
- 1600VDC I/O-isolation
- 86% typical Efficiency
Applications
Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
57.6mm
Depth
125mm
Input Voltage DC Max
75V
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Height
24.5mm
Input Voltage DC Min
18V
Product Range
DPX15W Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
