Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-24WS05Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262064
Product RangeDPX15W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY962.630 (CNY1,087.7719) |
| 5+ | CNY928.960 (CNY1,049.7248) |
| 10+ | CNY885.630 (CNY1,000.7619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY962.63 (CNY1,087.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-24WS05Copy
Manufacturer Standard Lead Time23 weeks
Order Code3262064
Product RangeDPX15W Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product RangeDPX15W Series
Product Overview
DPX15-24WS05 is a DPX15W series single output 15W DIN rail mount DC-DC converter. It includes overload and short circuit, over voltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment.
- Input voltage range from 9.5 to 36VDC, output voltage is 5VDC
- Output current is 3000mA (full load), efficiency is 85%
- Meet EN55022 Class B, input fuse, input reverse polarity protection
- Input in-rush current protection, reliable snap-on for DIN rail TS-35/7.5 or TS-35/15
- I/O-isolation 1600VDC, output DC-OK indicator
- Wide range input, less parts to inventory
- Typical switching frequency is 400kHz
- Operating temperature range from -40 to 85˚C, 85 to 95˚C
- 3 years warranty, screw terminal connector
- Size (H x W x D) is 57.404 x 24.384 x 124.968mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
57.6mm
Depth
125mm
Input Voltage DC Max
36V
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Height
24.5mm
Input Voltage DC Min
9.5V
Product Range
DPX15W Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
