Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-24-3Copy
Order Code1996015
Product RangeDPP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPP120-24-3Copy
Order Code1996015
Product RangeDPP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 575V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDPP Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for DPP120-24-3
1 Product Found
Product Overview
The DPP120-24-3 is a 1-output DIN rail mount AC/DC Power Supply with universal input. The DPP120 series power supply supports global use, has easier system configuration and easy system integration. It is ideal for use in chemical processing, burn in and test applications.
- Over temperature protection
- Compact in size
- Convection cooling method
- Metal case, enclosed construction
- 527,000 hours MTBF
- 70kHz Switching frequency
Applications
Power Management, Industrial, Automation & Process Control, Test & Measurement, Motor Drive & Control, Automotive, Sensing & Instrumentation
Notes
NRND (Not Recommended for New Designs).
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 575V AC
Product Range
DPP Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
