Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDFP10112Copy
Manufacturer Standard Lead Time21 weeks
Order Code1707787
Product RangePFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.390 (CNY38.8607) |
| 10+ | CNY34.050 (CNY38.4765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.39 (CNY38.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDFP10112Copy
Manufacturer Standard Lead Time21 weeks
Order Code1707787
Product RangePFE Series
Technical Datasheet
Product RangePFE Series
Fuse Current-
Voltage Rating VAC250V
Functioning Temperature139°C
Fuse TerminalsRadial Leaded
Holding Temperature-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PFE Series
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (15-Jan-2018)
Fuse Current
-
Functioning Temperature
139°C
Holding Temperature
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
