Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M24Copy
Manufacturer Standard Lead Time24 weeks
Order Code2786777
Product RangeCUS60M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.080 (CNY352.6504) |
| 10+ | CNY280.870 (CNY317.3831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.08 (CNY352.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M24Copy
Manufacturer Standard Lead Time24 weeks
Order Code2786777
Product RangeCUS60M Series
Technical Datasheet
No. of Outputs1 Output
Input Voltage VAC85V AC to 265V AC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS60M Series
Technical Specifications
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 2
-
Output Voltage - Output 4
-
Product Range
CUS60M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157
