
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.880 (CNY1,138.9044) |
| 5+ | CNY973.940 (CNY1,100.5522) |
| 10+ | CNY940.000 (CNY1,062.200) |
Product Information
Product Overview
CUS250M-12 is a CUS250M series AC/DC power supply. The compact CUS250M is packaged in the industry standard 2x4” footprint. With Medical and ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B conducted and radiated EMI with generous margins and easier system EMC compliance. It features up to 250W utilizing convection and conduction cooling and it provides quiet operation. It includes overcurrent, overvoltage, over temperature protection. Application includes medical, industrial, test, LED, broadcast, COMM. It is EN60335-1 compliant and suitable for household and similar electrical appliances. Certified by IEC/ES/EN60601-1, IEC/UL/EN62368-1, 60950-1.
- Input voltage range from 85 to 264VAC, nominal output voltage is 12V
- Maximum current forced air 20.83A, efficiency is up to 94%
- Open frame, JST connectors, dual fuses
- Operation in ambient temperatures of up to 85°C, suitable for high ambient temperature environments
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Suitable for Class I and Class II installations, flexible utilisation
- Compact 2 x 4 x 1.56” size, space saving in end equipment
- 5 years warranty
Technical Specifications
ITE, Household, Laboratory & Medical
250W
85V AC to 264V AC
12VDC
-
-
-
CUS250M Series
1 Output
250W
Adjustable, Fixed
20.83A
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
