Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-24Copy
Order Code2383231
Product RangeCUS250LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,189.290 (CNY1,343.8977) |
| 5+ | CNY1,187.000 (CNY1,341.310) |
| 10+ | CNY1,073.240 (CNY1,212.7612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.29 (CNY1,343.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-24Copy
Order Code2383231
Product RangeCUS250LD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)252W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 110.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeCUS250LD Series
SVHCLead (17-Jan-2023)
Product Overview
The CUS-250LD-24 is a 1-output 250W open-frame AC/DC Power Supply with adjustable and fixed output. This power supply unit is protected from overvoltage and overcurrent affects.
- 90% High efficiency
- Compact convection cooled device
- 30mm High
- Slim design for use in panels
- Wide range AC input
- Allows global use
- Convection cooled
- No fan noise
- High grade component selection
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS250LD Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
252W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
