Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-24-15DR.Copy
Order Code3993990
Product RangeCCG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY124.280 (CNY140.4364) |
Price for:Each
Minimum: 20
Multiple: 20
CNY2,485.60 (CNY2,808.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG3-24-15DR.Copy
Order Code3993990
Product RangeCCG3 Series
Technical Datasheet
Input Ratio4:1
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2-100mA
Isolation Voltage1.5kV
Height11.5mm
Product RangeCCG3 Series
Technical Specifications
Input Ratio
4:1
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Height
11.5mm
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Isolation Voltage
1.5kV
Product Range
CCG3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
