Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-48-15SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993977
Product RangeCCG1R5 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.470 (CNY120.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.47 (CNY120.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCCG1R5-48-15SR.Copy
Manufacturer Standard Lead Time50 weeks
Order Code3993977
Product RangeCCG1R5 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max1.5W
No. of Outputs1 Output
Output Current - Output 1100mA
Output Current - Output 2-
Output RegulationRegulated
Depth15.7mm
Input Voltage DC Max76V
Product RangeCCG1R5 Series
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Current - Output 2
-
Depth
15.7mm
Product Range
CCG1R5 Series
Output Power Max
1.5W
Output Current - Output 1
100mA
Output Regulation
Regulated
Input Voltage DC Max
76V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
