Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCC10-0505SF-ECopy
Manufacturer Standard Lead Time42 weeks
Order Code3261930
Product RangeCC-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.170 (CNY244.2721) |
| 5+ | CNY215.400 (CNY243.402) |
| 10+ | CNY214.630 (CNY242.5319) |
| 50+ | CNY211.850 (CNY239.3905) |
| 100+ | CNY207.620 (CNY234.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.17 (CNY244.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC10-0505SF-ECopy
Manufacturer Standard Lead Time42 weeks
Order Code3261930
Product RangeCC-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage500V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width35.56mm
Height8.5mm
Depth22.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeCC-E Series
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
500V
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
4.5V
Product Range
CC-E Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
35.56mm
Depth
22.6mm
Input Voltage DC Max
9V
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
