
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.580 (CNY993.9254) |
Product Information
Product Overview
ICM-42688-P development Kit is a comprehensive development platform for ICM-42688-P, a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform is designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42688-P based solutions. The development kit comes with necessary software including InvenSense motion link, a GUI based development tool and embedded motion drivers for ICM-42688-P. Embedded motion drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42688 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host. MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Sensor fusion
- Accelerometer and gyroscope calibration
- Game rotation vector, gravity, linear acceleration Android functions
- Step detection and step count pedometer functions
- Tap, tilt, raise to wake/sleep gestures
Contents
ICM-42688-P development board, Software.
Technical Specifications
Development Kit
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
ICM-42688-P
Development Kit ICM-42688-P, Software
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
