Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 130 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.620 (CNY891.1406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.62 (CNY891.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENSENSE
Manufacturer Part NoDK-10110Copy
Order Code3369625
Technical Datasheet
Application Sub TypeBarometic Pressure Sensor, Temperature Sensor
Kit ContentsDevelopment Kit ICP-10110, Software
SVHCNo SVHC (25-Jun-2025)
Product Overview
DK-10110 is a comprehensive development platform for ICP10110 high accuracy, low power, Waterproof* barometric pressure and temperature sensor IC. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICP-10110 based solutions. The DK-10110 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU.
- ICP-10110 pressure and temperature sensor
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface
- Support software debug and sensor data logging
- Board power supply through USB
Contents
Development kit ICP-10110, Software.
Technical Specifications
Application Sub Type
Barometic Pressure Sensor, Temperature Sensor
SVHC
No SVHC (25-Jun-2025)
Kit Contents
Development Kit ICP-10110, Software
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
