Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoXAHP.30.A.1L21Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558826
Product RangeNeptune Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,500.400 (CNY3,955.452) |
| 5+ | CNY3,054.500 (CNY3,451.585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,500.40 (CNY3,955.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoXAHP.30.A.1L21Copy
Manufacturer Standard Lead Time28 weeks
Order Code4558826
Product RangeNeptune Series
Technical Datasheet
Frequency Min-
Frequency Max1.603GHz
Antenna MountingBNC Connector
Gain2.6dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeNeptune Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
2.6dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
1
Input Impedance
50ohm
Product Range
Neptune Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
