Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTU.60.3H31Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931445
Product RangeTU.60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.410 (CNY432.1233) |
| 5+ | CNY374.770 (CNY423.4901) |
| 10+ | CNY367.120 (CNY414.8456) |
| 50+ | CNY359.470 (CNY406.2011) |
| 100+ | CNY351.820 (CNY397.5566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.41 (CNY432.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTU.60.3H31Copy
Manufacturer Standard Lead Time24 weeks
Order Code3931445
Product RangeTU.60 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min7.75GHz
Frequency Max8.25GHz
Antenna MountingN Connector
Gain-0.97dB
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTU.60 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
8.25GHz
Gain
-0.97dB
Input Power
50W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
7.75GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
TU.60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
