Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTS.07.0113WCopy
Manufacturer Standard Lead Time28 weeks
Order Code4457643
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.680 (CNY111.5084) |
| 5+ | CNY85.510 (CNY96.6263) |
| 10+ | CNY72.340 (CNY81.7442) |
| 50+ | CNY67.780 (CNY76.5914) |
| 100+ | CNY63.210 (CNY71.4273) |
| 250+ | CNY61.950 (CNY70.0035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.68 (CNY111.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTS.07.0113WCopy
Manufacturer Standard Lead Time28 weeks
Order Code4457643
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou / Monopole
Frequency Min1.561GHz
Frequency Max1.61GHz
Antenna MountingSMA Connector
Gain4.05dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / Monopole
Frequency Max
1.61GHz
Gain
4.05dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.561GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
