Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTMYB97FNLCopy
Manufacturer Standard Lead Time26 weeks
Order Code4309874
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.930 (CNY97.1009) |
| 5+ | CNY79.000 (CNY89.270) |
| 10+ | CNY72.050 (CNY81.4165) |
| 50+ | CNY70.930 (CNY80.1509) |
| 100+ | CNY69.810 (CNY78.8853) |
| 250+ | CNY66.850 (CNY75.5405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.93 (CNY97.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTMYB97FNLCopy
Manufacturer Standard Lead Time26 weeks
Order Code4309874
Technical Datasheet
Compatible With10G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
10G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
-
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
