Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTM2019ANLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4099810RL
Cut Tape4099810
Your Part Number
591 In Stock
Need more?
591 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.380 | CNY31.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY23.770 (CNY26.8601) |
| 50+ | CNY22.090 (CNY24.9617) |
| 100+ | CNY20.260 (CNY22.8938) |
| 200+ | CNY17.830 (CNY20.1479) |
| 600+ | CNY15.400 (CNY17.402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM2019ANLCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4099810RL
Cut Tape4099810
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1CT:1CT
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
No. of Ports
1 Port
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
