Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.030 (CNY73.4839) |
| 5+ | CNY55.060 (CNY62.2178) |
| 10+ | CNY45.080 (CNY50.9404) |
| 50+ | CNY42.760 (CNY48.3188) |
| 100+ | CNY40.440 (CNY45.6972) |
| 250+ | CNY39.070 (CNY44.1491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.03 (CNY73.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.93.A111Copy
Order Code4457650
Technical Datasheet
Antenna TypeISM / LoRA
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain-1.73dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
ISM / LoRA
Frequency Max
928MHz
Gain
-1.73dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
