Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.84.A113Copy
Manufacturer Standard Lead Time28 weeks
Order Code4309922
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.330 (CNY149.5329) |
| 5+ | CNY119.100 (CNY134.583) |
| 10+ | CNY112.040 (CNY126.6052) |
| 50+ | CNY104.100 (CNY117.633) |
| 100+ | CNY97.040 (CNY109.6552) |
| 250+ | CNY93.510 (CNY105.6663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.33 (CNY149.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.84.A113Copy
Manufacturer Standard Lead Time28 weeks
Order Code4309922
Technical Datasheet
Antenna TypeISM / LoRA / Dipole / IoT / LTE
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain1.06dBi
VSWR0
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
ISM / LoRA / Dipole / IoT / LTE
Frequency Max
928MHz
Gain
1.06dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
0
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026364
