Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTFM.110ACopy
Order Code
Re-Reel4172807RL
Cut Tape4172807
Product RangeTFM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY209.300 | CNY209.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.300 (CNY236.509) |
| 5+ | CNY192.010 (CNY216.9713) |
| 10+ | CNY174.720 (CNY197.4336) |
| 50+ | CNY169.700 (CNY191.761) |
| 100+ | CNY154.700 (CNY174.811) |
| 250+ | CNY151.610 (CNY171.3193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFM.110ACopy
Order Code
Re-Reel4172807RL
Cut Tape4172807
Product RangeTFM Series
Technical Datasheet
Antenna TypeGNSS / LNA
Frequency Min-
Frequency Max1.606GHz
Antenna MountingSMD
Gain25dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTFM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / LNA
Frequency Max
1.606GHz
Gain
25dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
-
Product Range
TFM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
