Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSWLP.2450.10.4.A.02Copy
Manufacturer Standard Lead Time29 weeks
Order Code4127731
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.480 (CNY50.2624) |
| 10+ | CNY34.040 (CNY38.4652) |
| 25+ | CNY31.450 (CNY35.5385) |
| 50+ | CNY30.130 (CNY34.0469) |
| 100+ | CNY28.800 (CNY32.544) |
| 500+ | CNY27.470 (CNY31.0411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.48 (CNY50.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSWLP.2450.10.4.A.02Copy
Manufacturer Standard Lead Time29 weeks
Order Code4127731
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / ISM
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain1dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / ISM
Frequency Max
2.5GHz
Gain
1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
