Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSPKM.78.8.BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4309872
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.760 (CNY68.6588) |
| 5+ | CNY59.310 (CNY67.0203) |
| 10+ | CNY57.860 (CNY65.3818) |
| 50+ | CNY56.410 (CNY63.7433) |
| 100+ | CNY54.960 (CNY62.1048) |
| 250+ | CNY53.500 (CNY60.455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.76 (CNY68.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKM.78.8.BCopy
Manufacturer Standard Lead Time28 weeks
Order Code4309872
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric78mm
Impedance8ohm
Power Rating Nom5W
Resonant Frequency500Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial3.07"
Product Dimensions78mm x 27.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP RatingIP67
Product Range-
Speaker MountingBare Mount
Power Rating Max8W
External Depth - Metric27.5mm
External Depth - Imperial1.08"
SVHCTo Be Advised
Product Overview
SPKM.78.8.B is a miniature speaker. It features a compact design, enabling ease of integration in a wide range of electronics products, including IoT devices, with high levels of long-term reliability and best-in-class performance Taoglas products are known for.
- 8ohm impedance, rated input power 5W RMS
- Max input power 8W peak, high sensitivity
- Wire lead connector
- 1 pcs SPKM.78.8.B per Blister
- Frequency response from 100Hz to 10KHz, 5W nominal input power
- 500Hz (±15 %) typical frequency at 1V resonant frequency
- 27.5mm height, 78mm diameter
- Wire leads - AWG#32 (UL1571) connector
- PEI diaphragm with Neodymium magnet, (without enclosure) material
- Temperature range from -10 to 65°C
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
78mm x 27.5mm
Frequency Range
100Hz to 10kHz
Temperature Grade
-
Product Range
-
Power Rating Max
8W
External Depth - Imperial
1.08"
External Diameter - Metric
78mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
3.07"
Frequency Response Min
100Hz
Frequency Response Max
10kHz
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Metric
27.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
