Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoSGGP.18.4.A.08Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678717
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.900 (CNY106.107) |
| 5+ | CNY82.160 (CNY92.8408) |
| 10+ | CNY68.080 (CNY76.9304) |
| 50+ | CNY61.040 (CNY68.9752) |
| 100+ | CNY56.340 (CNY63.6642) |
| 250+ | CNY52.580 (CNY59.4154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.90 (CNY106.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSGGP.18.4.A.08Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678717
Technical Datasheet
Antenna TypePatch
Frequency Min1.575GHz
Frequency Max1.602GHz
Antenna MountingSMD
Gain3.04dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
3.04dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.575GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
