Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoPA.710.ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2919841RL
Cut Tape2919841
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY92.470 | CNY92.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.470 (CNY104.4911) |
| 5+ | CNY83.220 (CNY94.0386) |
| 10+ | CNY78.290 (CNY88.4677) |
| 50+ | CNY72.740 (CNY82.1962) |
| 100+ | CNY67.810 (CNY76.6253) |
| 250+ | CNY65.340 (CNY73.8342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.710.ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2919841RL
Cut Tape2919841
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingPCB
Gain3.5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.69GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
PCB
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
