Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.570 (CNY82.0041) |
| 5+ | CNY57.570 (CNY65.0541) |
| 10+ | CNY42.570 (CNY48.1041) |
| 50+ | CNY40.820 (CNY46.1266) |
| 100+ | CNY39.070 (CNY44.1491) |
| 250+ | CNY33.360 (CNY37.6968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.57 (CNY82.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.700.J
Order Code3678706
Technical Datasheet
Antenna TypeCellular / 4G
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain2.7dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G
Frequency Max
2.7GHz
Gain
2.7dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
