Print Page
Image is for illustrative purposes only. Please refer to product description.

395 In Stock
Need more?
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.600 (CNY51.528) |
| 10+ | CNY39.900 (CNY45.087) |
| 25+ | CNY33.060 (CNY37.3578) |
| 50+ | CNY29.640 (CNY33.4932) |
| 100+ | CNY27.360 (CNY30.9168) |
| 500+ | CNY26.210 (CNY29.6173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.60 (CNY51.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.500.ACopy
Order Code4309910
Technical Datasheet
Antenna TypeCellular / LTE / IoT
Frequency Min703MHz
Frequency Max803MHz
Antenna MountingSMD / SMA Connector
Gain-1.3dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE / IoT
Frequency Max
803MHz
Gain
-1.3dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
703MHz
Antenna Mounting
SMD / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
