Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.915.B08F21Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,188.350 (CNY1,342.8355) |
| 5+ | CNY1,171.110 (CNY1,323.3543) |
| 10+ | CNY1,153.860 (CNY1,303.8618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,188.35 (CNY1,342.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.915.B08F21Copy
Manufacturer Standard Lead Time8 weeks
Order Code3678704
Technical Datasheet
Antenna TypeCollinear
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingPole (Mast) or Wall
Gain8dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Collinear
Frequency Max
928MHz
Gain
8dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
