Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoOMB.6960.B07F21Copy
Order Code4470191
Product RangeOMB Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,604.700 (CNY1,813.311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,604.70 (CNY1,813.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoOMB.6960.B07F21Copy
Order Code4470191
Product RangeOMB Series
Technical Datasheet
Antenna Type5G / 4G / 3G / LTE / CBRS / WiFi 6 / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingPole / Wall / N Connector
Gain8.3dBi
VSWR-
Input Power150W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeOMB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE / CBRS / WiFi 6 / WiFi
Frequency Max
7.125GHz
Gain
8.3dBi
Input Power
150W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.925GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
-
Input Impedance
50ohm
Product Range
OMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
